O0323.20 | EFB-Elektronik

Duplex-jumper, LC to SC, 20 m, OM4, multimode 50/125 µm, O0323.20

Order No.: 25P1966
EAN: 4049759022679
MPN:
O0323.20
O0323.20 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 1
O0323.20 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 2
O0323.20 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 3
O0323.20 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 4
O0323.20 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
31.5112 € *
Available in 5 Days: 18 pcs. - if ordered today
Total Price:
31.51 € *
Price list
Quantity
Price per unit*
1 pcs.
31.5112 €
10 pcs.
29.5477 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version duplex-jumper
Connection (1) LC
Connection (2) SC
Cable length 20 m
Category OM4
Chamfer type multimode 50/125 µm
Cable type I-V(ZN)H
Material LSZH
Colour purple
Logistics
Property Value
Customs tariff number 85447000
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes