O0323.1 | EFB-Elektronik

Duplex-jumper, LC to SC, 1 m, OM4, multimode 50/125 µm, O0323.1

Order No.: 25P1962
EAN: 4049759022631
MPN:
O0323.1
O0323.1 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 1
O0323.1 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 2
O0323.1 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 3
O0323.1 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 4
O0323.1 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.2118 € *
Available in 5 Days: 786 pcs. - if ordered today
Total Price:
6.21 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2118 €
10 pcs.
5.8191 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type duplex-jumper
Connection (1) LC
Connection (2) SC
Cable length 1 m
Category OM4
Chamfer type multimode 50/125 µm
Cable type I-V(ZN)H
Material LSZH
Colour purple
Logistics
Property Value
Country of origin CN
Customs tariff number 85447000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes