O0320FT.50 | EFB-Elektronik
FO patch cable, LC duplex to SC duplex, 50 m, OM2, multimode 50/125 µm, O0320FT.50
Order No.: 26P0629
EAN: 4049759224677
MPN:
O0320FT.50
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
56.1085 € *
Available in 5 Days: 29 pcs. - if ordered today
Total Price:
56.11 € *
Price list
Quantity
Price per unit*
1 pcs.
56.1085 €
5 pcs.
52.4909 €
10 pcs.
48.8733 €
25 pcs.
45.2557 €
50 pcs.
41.6262 €
*incl. VAT plus shipping costs
Subject to prior sale
Duplex jumper, O0320FT.50, EFB Elektronik
The flat twin duplex jumper have a higher stability due to the additional added outer jacket and can be installed much easier than standard jumper. Also the jacket material is made of LSZH.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | FO patch cable | |
| Connection (1) | LC duplex | |
| Connection (2) | SC duplex | |
| Cable length | 50 m | |
| Category | OM2 | |
| Chamfer type | multimode 50/125 µm | |
| Cable type | I-V(ZN)HH | |
| Material | LSZH | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |