O0320FT.35 | EFB-Elektronik
FO patch cable, LC duplex to SC duplex, 35 m, OM2, multimode 50/125 µm, O0320FT.35
Order No.: 26P0625
EAN: 4049759224639
MPN:
O0320FT.35
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
43.8158 € *
Available in 5 Days: 30 pcs. - if ordered today
Total Price:
43.82 € *
Price list
Quantity
Price per unit*
1 pcs.
43.8158 €
5 pcs.
41.0788 €
10 pcs.
38.3299 €
25 pcs.
35.5929 €
50 pcs.
32.8559 €
*incl. VAT plus shipping costs
Subject to prior sale
Duplex jumper, O0320FT.35, EFB Elektronik
The flat twin duplex jumper have a higher stability due to the additional added outer jacket and can be installed much easier than standard jumper. Also the jacket material is made of LSZH.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | FO patch cable | |
| Connection (1) | LC duplex | |
| Connection (2) | SC duplex | |
| Cable length | 35 m | |
| Category | OM2 | |
| Chamfer type | multimode 50/125 µm | |
| Cable type | I-V(ZN)HH | |
| Material | LSZH | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |