O0320.10 | EFB-Elektronik

Duplex-jumper, LC to SC, 10 m, OM3, multimode 50/125 µm, O0320.10

Order No.: 25P1949
EAN: 4049759022556
MPN:
O0320.10
O0320.10 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 1
O0320.10 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 2
O0320.10 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 3
O0320.10 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 4
O0320.10 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.7092 € *
Available in 5 Days: 100 pcs. - if ordered today
Total Price:
12.71 € *
Price list
Quantity
Price per unit*
1 pcs.
12.7092 €
5 pcs.
11.9595 €
10 pcs.
11.2098 €
25 pcs.
10.4601 €
50 pcs.
9.7104 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type duplex-jumper
Connection (1) LC
Connection (2) SC
Cable length 10 m
Category OM3
Chamfer type multimode 50/125 µm
Cable type I-V(ZN)H
Material LSZH
Colour orange
Logistics
Property Value
Country of origin CN
Customs tariff number 85447000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes