O0319FT.10 | EFB-Elektronik
Duplex-jumper, LC duplex to LC duplex, 10 m, OM4, multimode 50/125 µm, O0319FT.10
Order No.: 26P1016
EAN: 4049759157647
MPN:
O0319FT.10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.8472 € *
Available in 5 Days: 7 pcs. - if ordered today
Total Price:
24.85 € *
Price list
Quantity
Price per unit*
1 pcs.
24.8472 €
5 pcs.
23.4668 €
10 pcs.
22.0864 €
25 pcs.
20.7060 €
50 pcs.
19.3256 €
*incl. VAT plus shipping costs
Subject to prior sale
FO duplex jumper, O0319FT.10, EFB Elektronik
The Flat Twin Duplex Jumper have a higher stability due to the additional added outer jacket and can be installed much easier than standard jumper. Also the jacket material is made of LSZH.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | duplex-jumper | |
| Connection (1) | LC duplex | |
| Connection (2) | LC duplex | |
| Cable length | 10 m | |
| Category | OM4 | |
| Chamfer type | multimode 50/125 µm | |
| Cable type | I-V(ZN)HH | |
| Material | LSZH | |
| Colour | purple |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |