O0319FT.1 | EFB-Elektronik

Duplex-jumper, LC duplex to LC duplex, 1 m, OM4, multimode 50/125 µm, O0319FT.1

Order No.: 26P1015
EAN: 4049759157609
MPN:
O0319FT.1
O0319FT.1 EFB-Elektronik Fiber Optic Patch Cables, Pigtails
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.7338 € *
Available in 5 Days: 5 pcs. - if ordered today
Total Price:
10.73 € *
Price list
Quantity
Price per unit*
1 pcs.
10.7338 €
5 pcs.
10.1388 €
10 pcs.
9.5438 €
25 pcs.
8.9488 €
50 pcs.
8.3419 €
*incl. VAT plus shipping costs
Subject to prior sale

FO duplex jumper, O0319FT.1, EFB Elektronik

The Flat Twin Duplex Jumper have a higher stability due to the additional added outer jacket and can be installed much easier than standard jumper. Also the jacket material is made of LSZH.

Technical specifications
Filter Property Value
Product type duplex-jumper
Connection (1) LC duplex
Connection (2) LC duplex
Cable length 1 m
Category OM4
Chamfer type multimode 50/125 µm
Cable type I-V(ZN)HH
Material LSZH
Colour purple
Logistics
Property Value
Customs tariff number 85447000
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes