O0319.5-1.2 | EFB-Elektronik
Duplex-jumper, LC duplex to LC duplex, 5 m, OM4, multimode 50/125 µm, O0319.5-1.2
Order No.: 26P2036
EAN: 4049759169480
MPN:
O0319.5-1.2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.4831 € *
Available in 5 Days: 116 pcs. - if ordered today
Total Price:
12.48 € *
Price list
Quantity
Price per unit*
1 pcs.
12.4831 €
5 pcs.
11.7334 €
10 pcs.
11.0075 €
25 pcs.
10.2697 €
50 pcs.
9.5438 €
*incl. VAT plus shipping costs
Subject to prior sale
Duplex jumper, O0319.5-1.2, EFB Elektronik
The 1.2 mm Duplex Jumper are characterized due to the small outer diameter. This is an advantage for the installers when they have limited space for cable management. The small outer diameter is also useful in projects with high density areas.
Features
- Space-saving installation due to the small outer diameter
- Halogen free and flame retardant
- 100% tested and with individuell measuring protocol
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | duplex-jumper | |
| Connection (1) | LC duplex | |
| Connection (2) | LC duplex | |
| Cable length | 5 m | |
| Category | OM4 | |
| Chamfer type | multimode 50/125 µm | |
| Cable type | I-V(ZN)H | |
| Material | LSZH | |
| Colour | purple |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85447000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |