O0319.15OM5 | EFB-Elektronik
Duplex-jumper, LC duplex to LC duplex, 15 m, OM5, multimode 50/125 µm, O0319.15OM5
Order No.: 26P2039
EAN: 4049759178420
MPN:
O0319.15OM5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
46.4576 € *
Available in 5 Days: 112 pcs. - if ordered today
Total Price:
46.46 € *
Price list
Quantity
Price per unit*
1 pcs.
46.4576 €
5 pcs.
43.7206 €
10 pcs.
40.9955 €
25 pcs.
38.2585 €
50 pcs.
35.5215 €
*incl. VAT plus shipping costs
Subject to prior sale
Duplex jumper, O0319.15OM5, EFB Elektronik
Fiber jumper (patchcord) is defined as shortest connection between passive interface and active deviceport, regarding structured cabling standard. Rating of performance, known as category, as well as performance of total transmission channel, known as link class.
Features
- Tension relief reinforced with aramid yarn
- Halogen-free and flame-retardant sheath
- 100% tested and with individual measurement report
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | duplex-jumper | |
| Connection (1) | LC duplex | |
| Connection (2) | LC duplex | |
| Cable length | 15 m | |
| Category | OM5 | |
| Chamfer type | multimode 50/125 µm | |
| Cable type | I-V(ZN)H | |
| Material | LSZH | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85447000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |