O0318FT.3 | EFB-Elektronik
Duplex-jumper, SC duplex to SC duplex, 3 m, OM4, multimode 50/125 µm, O0318FT.3
Order No.: 26P1006
EAN: 4049759157265
MPN:
O0318FT.3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.2316 € *
Available in 5 Days: 13 pcs. - if ordered today
Total Price:
16.23 € *
Price list
Quantity
Price per unit*
1 pcs.
16.2316 €
5 pcs.
15.3272 €
10 pcs.
14.4228 €
25 pcs.
13.5303 €
50 pcs.
12.6259 €
*incl. VAT plus shipping costs
Subject to prior sale
FO duplex jumper, O0318FT.3, EFB Elektronik
The Flat Twin Duplex Jumper have a higher stability due to the additional added outer jacket and can be installed much easier than standard jumper. Also the jacket material is made of LSZH.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | duplex-jumper | |
| Connection (1) | SC duplex | |
| Connection (2) | SC duplex | |
| Cable length | 3 m | |
| Category | OM4 | |
| Chamfer type | multimode 50/125 µm | |
| Cable type | I-V(ZN)HH | |
| Material | LSZH | |
| Colour | purple |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |