O0314FT.5 | EFB-Elektronik

FO patch cable, LC duplex to SC duplex, 5 m, OM3, multimode 50/125 µm, O0314FT.5

Order No.: 26P0606
EAN: 4049759157395
MPN:
O0314FT.5
O0314FT.5 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 1
O0314FT.5 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 2
O0314FT.5 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 3
O0314FT.5 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 4
O0314FT.5 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.2209 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
13.22 € *
Price list
Quantity
Price per unit*
1 pcs.
13.2209 €
5 pcs.
12.4236 €
10 pcs.
11.6144 €
25 pcs.
10.8052 €
50 pcs.
10.0198 €
*incl. VAT plus shipping costs
Subject to prior sale

Duplex jumper, O0314FT.5, EFB Elektronik

The flat twin duplex jumper have a higher stability due to the additional added outer jacket and can be installed much easier than standard jumper. Also the jacket material is made of LSZH.

Technical specifications
Filter Property Value
Version FO patch cable
Connection (1) LC duplex
Connection (2) SC duplex
Cable length 5 m
Category OM3
Chamfer type multimode 50/125 µm
Cable type I-V(ZN)HH
Material LSZH
Colour aqua
Logistics
Property Value
Customs tariff number 85447000
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes