O0314.7,5 | EFB-Elektronik

Duplex-jumper, LC to SC, 7.5 m, OM3, multimode 50/125 µm, O0314.7,5

Order No.: 25P1926
EAN: 4049759024512
MPN:
O0314.7,5
O0314.7,5 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 1
O0314.7,5 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 2
O0314.7,5 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 3
O0314.7,5 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 4
O0314.7,5 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.4831 € *
Available in 5 Days: 56 pcs. - if ordered today
Total Price:
12.48 € *
Price list
Quantity
Price per unit*
1 pcs.
12.4831 €
5 pcs.
11.6501 €
10 pcs.
10.9718 €
25 pcs.
10.2816 €
50 pcs.
9.8770 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version duplex-jumper
Connection (1) LC
Connection (2) SC
Cable length 7.5 m
Category OM3
Chamfer type multimode 50/125 µm
Cable type I-V(ZN)H
Material LSZH
Colour turquoise
Logistics
Property Value
Customs tariff number 85447000
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes