O0314.30 | EFB-Elektronik

Duplex-jumper, LC to SC, 30 m, OM3, multimode 50/125 µm, O0314.30

Order No.: 25P1923
EAN: 4049759147419
MPN:
O0314.30
O0314.30 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 1
O0314.30 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 2
O0314.30 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 3
O0314.30 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 4
O0314.30 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
37.1399 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
37.14 € *
Price list
Quantity
Price per unit*
1 pcs.
37.1399 €
5 pcs.
34.7004 €
10 pcs.
32.6536 €
25 pcs.
30.6068 €
50 pcs.
29.3811 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type duplex-jumper
Connection (1) LC
Connection (2) SC
Cable length 30 m
Category OM3
Chamfer type multimode 50/125 µm
Cable type I-V(ZN)H
Material LSZH
Colour turquoise
Logistics
Property Value
Country of origin CN
Customs tariff number 85447000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes