O0314.25 | EFB-Elektronik
Duplex-jumper, LC to SC, 25 m, OM3, multimode 50/125 µm, O0314.25
Order No.: 25P1921
EAN: 4049759147402
MPN:
O0314.25
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.1776 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
32.18 € *
Price list
Quantity
Price per unit*
1 pcs.
32.1776 €
5 pcs.
30.0594 €
10 pcs.
28.2982 €
25 pcs.
26.5251 €
50 pcs.
25.4541 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | duplex-jumper | |
| Connection (1) | LC | |
| Connection (2) | SC | |
| Cable length | 25 m | |
| Category | OM3 | |
| Chamfer type | multimode 50/125 µm | |
| Cable type | I-V(ZN)H | |
| Material | LSZH | |
| Colour | turquoise |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |