O0314.10 | EFB-Elektronik
Duplex-jumper, LC to SC, 10 m, OM3, multimode 50/125 µm, O0314.10
Order No.: 25P1916
EAN: 4049759024451
MPN:
O0314.10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.6013 € *
Available in 5 Days: 16 pcs. - if ordered today
Total Price:
14.60 € *
Price list
Quantity
Price per unit*
1 pcs.
14.6013 €
5 pcs.
13.6374 €
10 pcs.
12.8282 €
25 pcs.
12.0428 €
50 pcs.
11.5549 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | duplex-jumper | |
| Connection (1) | LC | |
| Connection (2) | SC | |
| Cable length | 10 m | |
| Category | OM3 | |
| Chamfer type | multimode 50/125 µm | |
| Cable type | I-V(ZN)H | |
| Material | LSZH | |
| Colour | turquoise |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |