O0314.1 | EFB-Elektronik
Duplex-jumper, LC to SC, 1 m, OM3, multimode 50/125 µm, O0314.1
Order No.: 25P1914
EAN: 4049759024444
MPN:
O0314.1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.0210 € *
Available in 5 Days: 124 pcs. - if ordered today
Total Price:
7.02 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0210 €
5 pcs.
6.5569 €
10 pcs.
6.1642 €
25 pcs.
5.7834 €
50 pcs.
5.5454 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | duplex-jumper | |
| Connection (1) | LC | |
| Connection (2) | SC | |
| Cable length | 1 m | |
| Category | OM3 | |
| Chamfer type | multimode 50/125 µm | |
| Cable type | I-V(ZN)H | |
| Material | LSZH | |
| Colour | turquoise |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |