O0313.5 | EFB-Elektronik

Duplex-jumper, LC to ST, 5 m, OM3, multimode 50/125 µm, O0313.5

Order No.: 25P2067
EAN: 4049759024413
MPN:
O0313.5
O0313.5 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 1
O0313.5 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 2
O0313.5 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 3
O0313.5 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.1265 € *
Available in 5 Days: 55 pcs. - if ordered today
Total Price:
11.13 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
11.1265 €
Technical specifications
Filter Property Value
Product type duplex-jumper
Connection (1) LC
Connection (2) ST
Cable length 5 m
Category OM3
Chamfer type multimode 50/125 µm
Cable type I-V(ZN)H
Material LSZH
Colour turquoise
Logistics
Property Value
Country of origin CN
Customs tariff number 85447000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes