O0313.20 | EFB-Elektronik
Duplex-jumper, LC to ST, 20 m, OM3, multimode 50/125 µm, O0313.20
Order No.: 25P2065
EAN: 4049759024390
MPN:
O0313.20
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.1923 € *
Available in 5 Days: 17 pcs. - if ordered today
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | duplex-jumper | |
| Connection (1) | LC | |
| Connection (2) | ST | |
| Cable length | 20 m | |
| Category | OM3 | |
| Chamfer type | multimode 50/125 µm | |
| Cable type | I-V(ZN)H | |
| Material | LSZH | |
| Colour | turquoise |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85447000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |