O0312FT.35 | EFB-Elektronik
FO patch cable, LC duplex to LC duplex, 35 m, OM3, multimode 50/125 µm, O0312FT.35
Order No.: 26P0588
EAN: 4049759224042
MPN:
O0312FT.35
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
42.2688 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
42.27 € *
Price list
Quantity
Price per unit*
1 pcs.
42.2688 €
5 pcs.
39.6389 €
10 pcs.
36.9971 €
25 pcs.
34.3434 €
50 pcs.
31.7016 €
*incl. VAT plus shipping costs
Subject to prior sale
Duplex jumper, O0312FT.35, EFB Elektronik
The flat twin duplex jumper have a higher stability due to the additional added outer jacket and can be installed much easier than standard jumper. Also the jacket material is made of LSZH.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | FO patch cable | |
| Connection (1) | LC duplex | |
| Connection (2) | LC duplex | |
| Cable length | 35 m | |
| Category | OM3 | |
| Chamfer type | multimode 50/125 µm | |
| Cable type | I-V(ZN)HH | |
| Material | LSZH | |
| Colour | aqua |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85447000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |