O0310FT.50 | EFB-Elektronik
FO patch cable, LC duplex to LC duplex, 50 m, OM2, multimode 50/125 µm, O0310FT.50
Order No.: 26P0577
EAN: 4049759223991
MPN:
O0310FT.50
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
54.1450 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
54.14 € *
Price list
Quantity
Price per unit*
1 pcs.
54.1450 €
5 pcs.
50.7654 €
10 pcs.
47.3858 €
25 pcs.
43.9943 €
50 pcs.
40.6147 €
*incl. VAT plus shipping costs
Subject to prior sale
Duplex jumper, O0310FT.50, EFB Elektronik
The flat twin duplex jumper have a higher stability due to the additional added outer jacket and can be installed much easier than standard jumper. Also the jacket material is made of LSZH.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | FO patch cable | |
| Connection (1) | LC duplex | |
| Connection (2) | LC duplex | |
| Cable length | 50 m | |
| Category | OM2 | |
| Chamfer type | multimode 50/125 µm | |
| Cable type | I-V(ZN)HH | |
| Material | LSZH | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |