MTPM12LCOS2-1 | EFB-Elektronik

Fanout cable, MTP-M to LC, 1 m, OS2, singlemode 9/125 µm, MTPM12LCOS2-1

Order No.: 26P2285
EAN: 4049759241247
MPN:
MTPM12LCOS2-1
MTPM12LCOS2-1 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 1
MTPM12LCOS2-1 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 2
MTPM12LCOS2-1 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 3
MTPM12LCOS2-1 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 4
MTPM12LCOS2-1 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
77.9212 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
77.92 € *
Price list
Quantity
Price per unit*
1 pcs.
77.9212 €
5 pcs.
72.1497 €
*incl. VAT plus shipping costs
Subject to prior sale

Fanout cable, MTPM12LCOS2-1, EFB Elektronik

The MTPM12LCOS2-1 is a fanout cable suitable for transmission links up to 100 Gigabit. It has 1 multi-connector MTP on one side and 12 single connector on the other side.

Technical specifications
Filter Property Value
Product type fanout cable
Connection (1) MTP-M
Connection (2) LC
Cable length 1 m
Category OS2
Chamfer type singlemode 9/125 µm
Material LSZH
Colour yellow
Logistics
Property Value
Customs tariff number 85447000
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes