MTPM08LCOS2-0,4 | EFB-Elektronik
Fanout cable, MTP-M to LC, 0.4 m, OS2, singlemode 9/125 µm, MTPM08LCOS2-0,4
Order No.: 26P2275
EAN: 4049759241186
MPN:
MTPM08LCOS2-0,4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
65.5095 € *
Available: 1 pcs.
Available in 5 Days: 6 pcs. - if ordered today
Total Price:
65.51 € *
Price list
Quantity
Price per unit*
1 pcs.
65.5095 €
5 pcs.
60.6543 €
*incl. VAT plus shipping costs
Subject to prior sale
Fanout cable, MTPM08LCOS2-0,4, EFB Elektronik
The MTPM08LCOS2-0,4 is a fanout cable suitable for transmission links up to 100 Gigabit. It has 1 multi-connector MTP on one side and 8 single connector on the other side.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | fanout cable | |
| Connection (1) | MTP-M | |
| Connection (2) | LC | |
| Cable length | 0.4 m | |
| Category | OS2 | |
| Chamfer type | singlemode 9/125 µm | |
| Material | LSZH | |
| Colour | yellow |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |