MTPF72MTPFOM4-20-A | EFB-Elektronik

FO patch cable, 6 x MTP-F to 6 x MTP-F, 20 m, OM4, multimode 50/125 µm, MTPF72MTPFOM4-20-A

Order No.: 26P1935
EAN: 4049759237462
MPN:
MTPF72MTPFOM4-20-A
MTPF72MTPFOM4-20-A EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 1
MTPF72MTPFOM4-20-A EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 2
MTPF72MTPFOM4-20-A EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 3
MTPF72MTPFOM4-20-A EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 4
MTPF72MTPFOM4-20-A EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
871.4608 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
871.46 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
871.4608 €

Patch cable, MTPF72MTPFOM4-20-A, EFB Elektronik

The MTPF72MTPFOM4-20-A is a 72 fiber matrix patch cable suitable for transmission links up to 100 Gigabit. Singlemode variant always as APC version.

Technical specifications
Filter Property Value
Product type FO patch cable
Connection (1) 6 x MTP-F
Connection (2) 6 x MTP-F
Cable length 20 m
Category OM4
Chamfer type multimode 50/125 µm
Material LSZH
Colour purple
Logistics
Property Value
Country of origin CN
Customs tariff number 85447000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes