MTPF36MTPFOS2-20-A | EFB-Elektronik

FO patch cable, 3 x MTP-F to 3 x MTP-F, 20 m, OS2, singlemode 9/125 µm, MTPF36MTPFOS2-20-A

Order No.: 26P1917
EAN: 4049759237295
MPN:
MTPF36MTPFOS2-20-A
MTPF36MTPFOS2-20-A EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 1
MTPF36MTPFOS2-20-A EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 2
MTPF36MTPFOS2-20-A EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 3
MTPF36MTPFOS2-20-A EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 4
MTPF36MTPFOS2-20-A EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
321.7284 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
321.73 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
321.7284 €

Patch cable, MTPF36MTPFOS2-20-A, EFB Elektronik

The MTPF36MTPFOS2-20-A is a 36 fiber matrix patch cable suitable for transmission links up to 100 Gigabit. Singlemode variant always as APC version.

Technical specifications
Filter Property Value
Product type FO patch cable
Connection (1) 3 x MTP-F
Connection (2) 3 x MTP-F
Cable length 20 m
Category OS2
Chamfer type singlemode 9/125 µm
Material LSZH
Colour yellow
Logistics
Property Value
Country of origin CN
Customs tariff number 85447000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes