MTPF36MTPFOM4-15-A | EFB-Elektronik
FO patch cable, 3 x MTP-F to 3 x MTP-F, 15 m, OM4, multimode 50/125 µm, MTPF36MTPFOM4-15-A
Order No.: 26P1910
EAN: 4049759237226
MPN:
MTPF36MTPFOM4-15-A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
399.6734 € *
Available in 5 Days: 10 pcs. - if ordered today
Patch cable, MTPF36MTPFOM4-15-A, EFB Elektronik
The MTPF36MTPFOM4-15-A is a 36 fiber matrix patch cable suitable for transmission links up to 100 Gigabit. Singlemode variant always as APC version.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | FO patch cable | |
| Connection (1) | 3 x MTP-F | |
| Connection (2) | 3 x MTP-F | |
| Cable length | 15 m | |
| Category | OM4 | |
| Chamfer type | multimode 50/125 µm | |
| Material | LSZH | |
| Colour | purple |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85447000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |