MTPF24MTPFOS2-25-A | EFB-Elektronik
FO patch cable, 2 x MTP-F to 2 x MTP-F, 25 m, OS2, singlemode 9/125 µm, MTPF24MTPFOS2-25-A
Order No.: 26P1906
EAN: 4049759237196
MPN:
MTPF24MTPFOS2-25-A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
321.3714 € *
Standard delivery time from the manufacturer is: 17 Weeks
Patch cable, MTPF24MTPFOS2-25-A, EFB Elektronik
The MTPF24MTPFOS2-25-A is a 24 fiber matrix patch cable suitable for transmission links up to 100 Gigabit. Singlemode variant always as APC version.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | FO patch cable | |
| Connection (1) | 2 x MTP-F | |
| Connection (2) | 2 x MTP-F | |
| Cable length | 25 m | |
| Category | OS2 | |
| Chamfer type | singlemode 9/125 µm | |
| Material | LSZH | |
| Colour | yellow |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85447000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |