MTPF24MTPFOM4-10-A | EFB-Elektronik

FO patch cable, 2 x MTP-F to 2 x MTP-F, 10 m, OM4, multimode 50/125 µm, MTPF24MTPFOM4-10-A

Order No.: 26P1897
EAN: 4049759227661
MPN:
MTPF24MTPFOM4-10-A
MTPF24MTPFOM4-10-A EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 1
MTPF24MTPFOM4-10-A EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 2
MTPF24MTPFOM4-10-A EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 3
MTPF24MTPFOM4-10-A EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 4
MTPF24MTPFOM4-10-A EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
214.5213 € *
Available in 5 Days: 1 pcs. - if ordered today
Total Price:
214.52 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
214.5213 €

Patch cable, MTPF24MTPFOM4-10-A, EFB Elektronik

The MTPF24MTPFOM4-10-A is a 24 fiber matrix patch cable suitable for transmission links up to 100 Gigabit. Singlemode variant always as APC version.

Technical specifications
Filter Property Value
Product type FO patch cable
Connection (1) 2 x MTP-F
Connection (2) 2 x MTP-F
Cable length 10 m
Category OM4
Chamfer type multimode 50/125 µm
Material LSZH
Colour purple
Logistics
Property Value
Country of origin CN
Customs tariff number 85447000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes