MTPF12MTPFOS2-3-A | EFB-Elektronik

FO patch cable, MTP-F to MTP-F, 3 m, OS2, singlemode 9/125 µm, MTPF12MTPFOS2-3-A

Order No.: 26P1894
EAN: 4049759237080
MPN:
MTPF12MTPFOS2-3-A
MTPF12MTPFOS2-3-A EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 1
MTPF12MTPFOS2-3-A EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 2
MTPF12MTPFOS2-3-A EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 3
MTPF12MTPFOS2-3-A EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 4
MTPF12MTPFOS2-3-A EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
93.3198 € *
Available in 5 Days: 4 pcs. - if ordered today
Total Price:
93.32 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
93.3198 €

Patch cable, MTPF12MTPFOS2-3-A, EFB Elektronik

The MTPF12MTPFOS2-3-A is a 12 fiber matrix patch cable suitable for transmission links up to 100 Gigabit. Singlemode variant always as APC version.

Technical specifications
Filter Property Value
Product type FO patch cable
Connection (1) MTP-F
Connection (2) MTP-F
Cable length 3 m
Category OS2
Chamfer type singlemode 9/125 µm
Material LSZH
Colour yellow
Logistics
Property Value
Country of origin CN
Customs tariff number 85447000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes