MTPF12MTPFOS2-1 | EFB-Elektronik
FO patch cable, MTP-F to MTP-F, 1 m, OS2, singlemode 9/125 µm, MTPF12MTPFOS2-1
Order No.: 26P1883
EAN: 4049759216115
MPN:
MTPF12MTPFOS2-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
91.154 € *
Available in 5 Days: 29 pcs. - if ordered today
Patch cable, MTPF12MTPFOS2-1, EFB Elektronik
The MTPF12MTPFOS2-1 is a 12 fiber matrix patch cable suitable for transmission links up to 100 Gigabit. Singlemode variant always as APC version.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | FO patch cable | |
| Connection (1) | MTP-F | |
| Connection (2) | MTP-F | |
| Cable length | 1 m | |
| Category | OS2 | |
| Chamfer type | singlemode 9/125 µm | |
| Material | LSZH | |
| Colour | yellow |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85447000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |