MTPF12MTPFOM5-7,5 | EFB-Elektronik
FO patch cable, MTP-F to MTP-F, 7.5 m, OM5, multimode 50/125 µm, MTPF12MTPFOM5-7,5
Order No.: 26P1882
EAN: 4049759257613
MPN:
MTPF12MTPFOM5-7,5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
132.8754 € *
Available in 5 Days: 1 pcs. - if ordered today
Patch cable, MTPF12MTPFOM5-7,5, EFB Elektronik
The MTPF12MTPFOM5-7,5 is a 12 fiber matrix patch cable suitable for transmission links up to 100 Gigabit. Singlemode variant always as APC version.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | siber matrix patch cable | |
| Connection (1) | MTP-F | |
| Connection (2) | MTP-F | |
| Cable length | 7.5 m | |
| Category | OM5 | |
| Chamfer type | multimode 50/125 µm | |
| Material | LSZH | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |