MTPF12MTPFOM5-10 | EFB-Elektronik

FO patch cable, MTP-F to MTP-F, 10 m, OM5, multimode 50/125 µm, MTPF12MTPFOM5-10

Order No.: 26P1877
EAN: 4049759257590
MPN:
MTPF12MTPFOM5-10
MTPF12MTPFOM5-10 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 1
MTPF12MTPFOM5-10 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 2
MTPF12MTPFOM5-10 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 3
MTPF12MTPFOM5-10 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 4
MTPF12MTPFOM5-10 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
151.368 € *
Available in 5 Days: 13 pcs. - if ordered today
Total Price:
151.37 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
151.368 €

Patch cable, MTPF12MTPFOM5-10, EFB Elektronik

The MTPF12MTPFOM5-10 is a 12 fiber matrix patch cable suitable for transmission links up to 100 Gigabit. Singlemode variant always as APC version.

Technical specifications
Filter Property Value
Version siber matrix patch cable
Connection (1) MTP-F
Connection (2) MTP-F
Cable length 10 m
Category OM5
Chamfer type multimode 50/125 µm
Material LSZH
Colour green
Logistics
Property Value
Customs tariff number 85447000
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes