MTPF12MTPFOM3-7,5 | EFB-Elektronik
FO patch cable, MTP-F to MTP-F, 7.5 m, OM3, singlemode, MTPF12MTPFOM3-7,5
Order No.: 26P0928
EAN: 4049759229566
MPN:
MTPF12MTPFOM3-7,5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
80.4559 € *
Available in 5 Days: 5 pcs. - if ordered today
Fiber matrix patch cable, MTPF12MTPFOM3-7,5, EFB Elektronik
12-fiber matrix patch cable for transmission links up to 100 Gigabit.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | FO patch cable | |
| Connection (1) | MTP-F | |
| Connection (2) | MTP-F | |
| Cable length | 7.5 m | |
| Category | OM3 | |
| Chamfer type | singlemode | |
| Material | LSZH | |
| Colour | aqua |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |