MTPF12LCOM3-2 | EFB-Elektronik
FO patch cable, LC duplex to MTP-F, 2 m, OM3, MTPF12LCOM3-2
Order No.: 26P0548
EAN: 4049759241094
MPN:
MTPF12LCOM3-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
57.9530 € *
Available in 5 Days: 4 pcs. - if ordered today
Total Price:
57.95 € *
Price list
Quantity
Price per unit*
1 pcs.
57.9530 €
5 pcs.
53.6571 €
*incl. VAT plus shipping costs
Subject to prior sale
Fibre optic patch cable, MTPF12LCOM3-2, EFB Elektronik
The MTPF12LCOM3-2 is a 12-fiber patch cable OM3 suitable for transmission links up to 100 Gigabit. It has a 6 LC-Duplex connector on the other side.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | FO patch cable | |
| Connection (1) | LC duplex | |
| Connection (2) | MTP-F | |
| Cable length | 2 m | |
| Category | OM3 | |
| Material | LSZH | |
| Colour | aqua |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |