MTPF12LCAPC-10 | EFB-Elektronik
FO patch cable, LC/APC to MTP-F, 10 m, OS2, MTPF12LCAPC-10
Order No.: 26P0539
EAN: 4049759250393
MPN:
MTPF12LCAPC-10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
74.4940 € *
Available in 5 Days: 3 pcs. - if ordered today
Total Price:
74.49 € *
Price list
Quantity
Price per unit*
1 pcs.
74.4940 €
5 pcs.
68.9724 €
*incl. VAT plus shipping costs
Subject to prior sale
Fibre optic patch cable, MTPF12LCAPC-10, EFB Elektronik
The MTPF12LCAPC-10 is a 12-fiber patch cable OS2 suitable for transmission links up to 100 Gigabit. It has a 6 LC-Duplex connector on the other side.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | FO patch cable | |
| Connection (1) | LC/APC | |
| Connection (2) | MTP-F | |
| Cable length | 10 m | |
| Category | OS2 | |
| Material | LSZH | |
| Colour | yellow |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |