MTPF08LCOS2-2 | EFB-Elektronik

FO patch cable, LC to MTP-F, 2 m, OS2, MTPF08LCOS2-2

Order No.: 26P0535
EAN: 4049759215941
MPN:
MTPF08LCOS2-2
MTPF08LCOS2-2 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 1
MTPF08LCOS2-2 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 2
MTPF08LCOS2-2 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 3
MTPF08LCOS2-2 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 4
MTPF08LCOS2-2 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
55.5849 € *
Available in 5 Days: 1 pcs. - if ordered today
Total Price:
55.58 € *
Price list
Quantity
Price per unit*
1 pcs.
55.5849 €
5 pcs.
51.4675 €
*incl. VAT plus shipping costs
Subject to prior sale

Fibre optic patch cable, MTPF08LCOS2-2, EFB Elektronik

The MTPF08LCOS2-2 is a 8-fiber patch cable OS2 suitable for transmission links up to 100 Gigabit. It has a 4 LC-Duplex connector on the other side.

Technical specifications
Filter Property Value
Version FO patch cable
Connection (1) LC
Connection (2) MTP-F
Cable length 2 m
Category OS2
Material LSZH
Colour yellow
Logistics
Property Value
Customs tariff number 85447000
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes