MTPF08LCOS2-1 | EFB-Elektronik
FO patch cable, LC to MTP-F, 1 m, OS2, MTPF08LCOS2-1
Order No.: 26P0533
EAN: 4049759215927
MPN:
MTPF08LCOS2-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
55.0375 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
55.04 € *
Price list
Quantity
Price per unit*
1 pcs.
55.0375 €
5 pcs.
50.9558 €
*incl. VAT plus shipping costs
Subject to prior sale
Fibre optic patch cable, MTPF08LCOS2-1, EFB Elektronik
The MTPF08LCOS2-1 is a 8-fiber patch cable OS2 suitable for transmission links up to 100 Gigabit. It has a 4 LC-Duplex connector on the other side.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | FO patch cable | |
| Connection (1) | LC | |
| Connection (2) | MTP-F | |
| Cable length | 1 m | |
| Category | OS2 | |
| Material | LSZH | |
| Colour | yellow |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |