MTPF08LCOM4-20 | EFB-Elektronik

FO patch cable, LC to MTP-F, 20 m, OM4, MTPF08LCOM4-20

Order No.: 26P0529
EAN: 4049759266486
MPN:
MTPF08LCOM4-20
MTPF08LCOM4-20 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 1
MTPF08LCOM4-20 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 2
MTPF08LCOM4-20 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 3
MTPF08LCOM4-20 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 4
MTPF08LCOM4-20 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
116.2630 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
116.26 € *
Price list
Quantity
Price per unit*
1 pcs.
116.2630 €
5 pcs.
107.6474 €
*incl. VAT plus shipping costs
Subject to prior sale

Fibre optic patch cable, MTPF08LCOM4-20, EFB Elektronik

The MTPF08LCOM4-20 is a 8-fiber patch cable OM4 suitable for transmission links up to 100 Gigabit. It has a 4 LC-Duplex connector on the other side.

Technical specifications
Filter Property Value
Version FO patch cable
Connection (1) LC
Connection (2) MTP-F
Cable length 20 m
Category OM4
Material LSZH
Colour purple
Logistics
Property Value
Customs tariff number 85447000
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes