MTPF08LCOM4-1 | EFB-Elektronik
FO patch cable, LC to MTP-F, 1 m, OM4, MTPF08LCOM4-1
Order No.: 26P0525
EAN: 4049759215873
MPN:
MTPF08LCOM4-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
50.4917 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
50.49 € *
Price list
Quantity
Price per unit*
1 pcs.
50.4917 €
5 pcs.
46.7551 €
*incl. VAT plus shipping costs
Subject to prior sale
Fibre optic patch cable, MTPF08LCOM4-1, EFB Elektronik
The MTPF08LCOM4-1 is a 8-fiber patch cable OM4 suitable for transmission links up to 100 Gigabit. It has a 4 LC-Duplex connector on the other side.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | FO patch cable | |
| Connection (1) | LC | |
| Connection (2) | MTP-F | |
| Cable length | 1 m | |
| Category | OM4 | |
| Material | LSZH | |
| Colour | purple |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |