IP67KVLCDOM3-5,0 | EFB-Elektronik

FO patch cable, LC duplex to LC duplex, 5 m, OM3, multimode 50/125 µm, IP67KVLCDOM3-5,0

Order No.: 26P2415
EAN: 4049759194918
MPN:
IP67KVLCDOM3-5,0
IP67KVLCDOM3-5,0 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 1
IP67KVLCDOM3-5,0 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 2
IP67KVLCDOM3-5,0 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
92.2369 € *
Available in 5 Days: 5 pcs. - if ordered today
Total Price:
92.24 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
92.2369 €

FO patch cable, IP67KVLCDOM3-5,0, EFB Elektronik

The IP67KVLCDOM3-5,0 IP67 cable gland with pre-installed LC duplex fiber optic cable is suitable for installation in housings with M25 cut-out.

Technical specifications
Filter Property Value
Product type FO patch cable
Connection (1) LC duplex
Connection (2) LC duplex
Cable length 5 m
Category OM3
Chamfer type multimode 50/125 µm
Material LSZH
Colour aqua
Logistics
Property Value
Country of origin CN
Customs tariff number 85447000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes