IP67KVLCDOM3-2,0 | EFB-Elektronik
FO patch cable, LC duplex to LC duplex, 2 m, OM3, multimode 50/125 µm, IP67KVLCDOM3-2,0
Order No.: 26P2414
EAN: 4049759194895
MPN:
IP67KVLCDOM3-2,0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
91.0231 € *
Available in 5 Days: 7 pcs. - if ordered today
FO patch cable, IP67KVLCDOM3-2,0, EFB Elektronik
The IP67KVLCDOM3-2,0 IP67 cable gland with pre-installed LC duplex fiber optic cable is suitable for installation in housings with M25 cut-out.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | FO patch cable | |
| Connection (1) | LC duplex | |
| Connection (2) | LC duplex | |
| Cable length | 2 m | |
| Category | OM3 | |
| Chamfer type | multimode 50/125 µm | |
| Material | LSZH | |
| Colour | aqua |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85447000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |