FTTH-PLC8-LCA | EFB-Elektronik

PLC splitter, LC/APC to open end, G657A1, singlemode 9/125 µm, FTTH-PLC8-LCA

Order No.: 26P2198
EAN: 4049759187712
MPN:
FTTH-PLC8-LCA
FTTH-PLC8-LCA EFB-Elektronik Fiber Optic Patch Cables, Pigtails
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.5771 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
15.58 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
15.5771 €

PLC Splitter, FTTH-PLC8-LCA, EFB Elektronik

The FTTH-PLC8-LCA is a PLC Splitter entry side without connector. This product has an output side with LC/APC connector.

Technical specifications
Filter Property Value
Product type PLC splitter
Connection (1) LC/APC
Connection (2) open end
Category G657A1
Chamfer type singlemode 9/125 µm
Colour silver
Logistics
Property Value
Country of origin CN
Customs tariff number 85176990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes