FTTH-DROP-SC-40 | EFB-Elektronik
Breakout cable, SC/APC to open end, 40 m, G657A2, singlemode 9/125 µm, FTTH-DROP-SC-40
Order No.: 26P2568
EAN: 4049759266646
MPN:
FTTH-DROP-SC-40
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.1748 € *
Available in 5 Days: 40 pcs. - if ordered today
Total Price:
39.17 € *
Price list
Quantity
Price per unit*
1 pcs.
39.1748 €
5 pcs.
36.4735 €
*incl. VAT plus shipping costs
Subject to prior sale
Drop cable, FTTH-DROP-SC-40, EFB Elektronik
One-sided pre-assembled fiber optic drop cable with one SC/PC connector and one SC/APC connector. Fittingly assembled to be used in CPE's due to a different whip length of the two fibers.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | breakout cable | |
| Connection (1) | SC/APC | |
| Connection (2) | open end | |
| Cable length | 40 m | |
| Category | G657A2 | |
| Chamfer type | singlemode 9/125 µm | |
| Material | LSZH | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |