DJP-LCLCOS2-UNI-20 | EFB-Elektronik
Duplex-jumper, LC to LC, 20 m, G657A1, singlemode 9/125 µm, DJP-LCLCOS2-UNI-20
Order No.: 26P0917
EAN: 4049759236229
MPN:
DJP-LCLCOS2-UNI-20
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.7397 € *
Available in 5 Days: 12 pcs. - if ordered today
Duplex Jumper, DJP-LCLCOS2-UNI-20, EFB Elektronik
The LC HD Uniboot Jumper has a long unlock latch, due to unlock in the easiest way in HD patchpanel. The Polarity or Coding of the Duplex connector can be changed in the easiest way that it can reach the requirements of the application.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | duplex-jumper | |
| Connection (1) | LC | |
| Connection (2) | LC | |
| Cable length | 20 m | |
| Category | G657A1 | |
| Chamfer type | singlemode 9/125 µm | |
| Cable type | I-V(ZN)H | |
| Material | LSZH | |
| Colour | yellow |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |