DJP-LCLCOM3-UNI-1 | EFB-Elektronik
Duplex-jumper, LC to LC, 1 m, OM3, multimode 50/125 µm, DJP-LCLCOM3-UNI-1
Order No.: 26P0904
EAN: 4049759193591
MPN:
DJP-LCLCOM3-UNI-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.6612 € *
Available in 5 Days: 22 pcs. - if ordered today
Duplex Jumper, DJP-LCLCOM3-UNI-1, EFB Elektronik
The LC HD Uniboot Jumper has a long unlock latch, due to unlock in the easiest way in HD patchpanel. The Polarity or Coding of the Duplex connector can be changed in the easiest way that it can reach the requirements of the application.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | duplex-jumper | |
| Connection (1) | LC | |
| Connection (2) | LC | |
| Cable length | 1 m | |
| Category | OM3 | |
| Chamfer type | multimode 50/125 µm | |
| Cable type | I-V(ZN)H | |
| Material | LSZH | |
| Colour | aqua |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |