55472.1 | EFB-Elektronik
Fibre optic cable, singlemode 9/125 µm, fibers: 72, G657A, PE, black, 55472.1
Order No.: 25P3198
EAN: 4049759073169
MPN:
55472.1
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
5.5454 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of fibres | 72 | |
| Chamfer type | singlemode 9/125 µm | |
| Category | G657A | |
| Material | PE | |
| Colour | black | |
| Outer diameter | 11.4 mm | |
| Halogen free | No | |
| Temperature range (unmoved) | -20 °C to 70 °C | |
| Temperature range (active) | -40 °C to 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |