55208.1A | EFB-Elektronik
Fibre optic cable, multimode 50/125 µm, fibers: 8, OM2, PE, black, 55208.1A
Order No.: 26P1497
EAN: 3700223690954
MPN:
55208.1A
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
1.0115 € *
Standard delivery time from the manufacturer is: 4 Weeks
FO cable, 55208.1A, EFB Elektronik
The 55208.1A is a outdoor cable suitable for outdoor installation, connecting buildings to the campus cabling.
Features
- Easy to process construction
- Tearing thread for opening/removing the cable sheath
- Gel-free cable construction for clean and quick installation
- Small dimensions
- High installation stability
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of fibres | 8 | |
| Chamfer type | multimode 50/125 µm | |
| Category | OM2 | |
| Material | PE | |
| Colour | black | |
| Outer diameter | 6 mm | |
| Halogen free | No | |
| Temperature range (unmoved) | -25 °C to 60 °C | |
| Temperature range (active) | -40 °C to 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |