55004.1 | EFB-Elektronik
Fibre optic cable, multimode 50/125 µm, fibers: 4, OM2, LSZH, orange, 55004.1
Order No.: 25P7411
EAN: 4049759072636
MPN:
55004.1
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
3.3796 € *
Available in 5 Days: 674 mtr. - if ordered today
Total Price:
3.38 € *
Price list
Quantity
Price per unit*
1 mtr.
3.3796 €
10 mtr.
3.1297 €
50 mtr.
2.8679 €
100 mtr.
2.7013 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of fibres | 4 | |
| Chamfer type | multimode 50/125 µm | |
| Category | OM2 | |
| Material | LSZH | |
| Colour | orange | |
| Outer diameter | 8.5 mm | |
| Halogen free | Yes | |
| Temperature range (unmoved) | -20 °C to 60 °C | |
| Temperature range (active) | -25 °C to 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85447000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |