55002.1 | EFB-Elektronik
Fibre optic cable, multimode 50/125 µm, fibers: 2, OM2, LSZH, orange, 55002.1
Order No.: 25P7408
EAN: 4049759072605
MPN:
55002.1
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
1.2971 € *
Available in 5 Days: 1,000 mtr. - if ordered today
Total Price:
1.30 € *
Price list
Quantity
Price per unit*
1 mtr.
1.2971 €
10 mtr.
1.2019 €
50 mtr.
1.1067 €
100 mtr.
1.0353 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of fibres | 2 | |
| Chamfer type | multimode 50/125 µm | |
| Category | OM2 | |
| Material | LSZH | |
| Colour | orange | |
| Outer diameter | 6.8 mm | |
| Halogen free | Yes | |
| Temperature range (unmoved) | -20 °C to 60 °C | |
| Temperature range (active) | -25 °C to 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |