54304.1 | EFB-Elektronik
Fibre optic cable, multimode 62.5/125 µm, fibers: 4, OM1, LSZH, black, 54304.1
Order No.: 26P1160
EAN: 4049759072308
MPN:
54304.1
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
0.9401 € *
Available in 5 Days: 1,000 mtr. - if ordered today
Fiber optic cable, 54304.1, EFB Elektronik
The 54304.1 is a universale cable for fixed installation indoor and outdoor in cable ducts, tubes and interconnections. Mechanical installation by winch is permitted only when using force meters with recording function. It is not suitable for underground laying (direct buried).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of fibres | 4 | |
| Chamfer type | multimode 62.5/125 µm | |
| Category | OM1 | |
| Material | LSZH | |
| Colour | black | |
| Outer diameter | 7 mm | |
| Halogen free | Yes | |
| Temperature range (unmoved) | -5 °C to 50 °C | |
| Temperature range (active) | -20 °C to 60 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |