71508.1 | EFB-Elektronik
Folding ferrite, cable Ø 13 mm, (L x W x H) 33 x 31.5 x 30 mm, 71508.1
Order No.: 26P0896
EAN: 4049759039486
MPN:
71508.1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.4272 € *
Available: 10 pcs.
Available in 5 Days: 636 pcs. - if ordered today
Ring core ferrite, 71508.1, EFB Elektronik
Ring core ferrite 13 mm, black square type.
Features
- For round cable
- For retrofitting
- With plastic housing for fold-up
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable diameter | 13 mm | |
| Length | 33 mm | |
| Width | 31.5 mm | |
| Height | 30 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85480090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |